MCP33111-05T-E/MS vs MCP33111-05T-I/MN feature comparison

MCP33111-05T-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP33111-05T-I/MN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP, TSSOP10,.19,20 HVSON, SOLCC10,.12,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Date Of Intro 2018-11-28 2018-11-28
Analog Input Voltage-Max 5 V 1.9 V
Analog Input Voltage-Min -5 V 1.7 V
Conversion Time-Max 1.3 µs 1.3 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G10 S-PDSO-N10
Length 3 mm 3 mm
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP HVSON
Package Equivalence Code TSSOP10,.19,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Sample Rate 0.5 MHz 0.5 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1

Compare MCP33111-05T-E/MS with alternatives

Compare MCP33111-05T-I/MN with alternatives