MCP3221A5T-I/OTVAO
vs
MCP3221A7T-E/OT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
Analog Input Voltage-Max
5.8 V
5.8 V
Analog Input Voltage-Min
-0.3 V
-0.3 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.95 mm
2.95 mm
Linearity Error-Max (EL)
0.0488%
0.0488%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Sample Rate
0.0223 MHz
0.0223 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1.45 mm
1.45 mm
Supply Current-Max
0.25 mA
0.25 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.63 mm
1.63 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
5
Factory Lead Time
6 Weeks
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Compare MCP3221A5T-I/OTVAO with alternatives
Compare MCP3221A7T-E/OT with alternatives