MCP3221A5T-I/OTVAO vs MCP3221A2T-E/OT feature comparison

MCP3221A5T-I/OTVAO Microchip Technology Inc

Buy Now Datasheet

MCP3221A2T-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Analog Input Voltage-Max 5.8 V 5.8 V
Analog Input Voltage-Min -0.3 V -0.3 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.95 mm 2.95 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Sample Rate 0.0223 MHz 0.0223 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max 0.25 mA 0.25 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.63 mm 1.63 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 5 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified

Compare MCP3221A5T-I/OTVAO with alternatives

Compare MCP3221A2T-E/OT with alternatives