MCP3208-CI/SN
vs
TLC2543MDBREP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SSOP
Package Description
SOP, SOP16,.25
SSOP-20
Pin Count
16
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
5.5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e3
e4
Linearity Error-Max (EL)
0.0488%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
8
11
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.25
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
0.066 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Min
4.5 V
Conversion Time-Max
10 µs
Length
7.2 mm
Seated Height-Max
2 mm
Supply Current-Max
2.5 mA
Supply Voltage-Min
4.5 V
Width
5.3 mm
Compare MCP3208-CI/SN with alternatives
Compare TLC2543MDBREP with alternatives