MCP3208-CI/SN vs ADS8344NG4 feature comparison

MCP3208-CI/SN Microchip Technology Inc

Buy Now Datasheet

ADS8344NG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Package Description SOP, SOP16,.25 SSOP, SSOP20,.3
Pin Count 16 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5.25 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e3 e4
Linearity Error-Max (EL) 0.0488% 0.0122%
Moisture Sensitivity Level 1 2
Number of Analog In Channels 8 8
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Min
Conversion Time-Max 6.67 µs
Length 7.2 mm
Seated Height-Max 2 mm
Supply Voltage-Min 2.7 V
Width 5.3 mm

Compare MCP3208-CI/SN with alternatives

Compare ADS8344NG4 with alternatives