MCP3202-BI/SN
vs
ISL26323FBZ-T7A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Analog Input Voltage-Max
5.5 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
6.66 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
A/D CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.0244%
0.017%
Moisture Sensitivity Level
1
2
Negative Supply Voltage-Nom
Number of Analog In Channels
2
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.23
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
Base Number Matches
1
2
Compare MCP3202-BI/SN with alternatives