MCP2562-E/P vs PGR5240 feature comparison

MCP2562-E/P Microchip Technology Inc

Buy Now Datasheet

PGR5240 Ericsson

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ERICSSON POWER MODULES AB
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 50 X 30 X 9 MM, MODULE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Data Rate 1000 Mbps
JESD-30 Code R-PDIP-T8 R-XXFO-X
JESD-609 Code e3
Length 9.271 mm
Number of Functions 1 1
Number of Terminals 8 24
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP XFO
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FIBER OPTIC
Screening Level TS 16949
Seated Height-Max 5.334 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Telecom IC Type CAN TRANSCEIVER SUPPORT CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE UNSPECIFIED
Terminal Pitch 2.54 mm
Terminal Position DUAL UNSPECIFIED
Width 7.62 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 24
Neg Supply Voltage-Nom -5.2 V
Qualification Status Not Qualified

Compare MCP2562-E/P with alternatives

Compare PGR5240 with alternatives