MCP2544WFDT-E/MF vs MCP2542WFDT-E/SN feature comparison

MCP2544WFDT-E/MF Microchip Technology Inc

Buy Now Datasheet

MCP2542WFDT-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-8 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 4 Weeks
Date Of Intro 2016-03-03 2016-03-03
Samacsys Manufacturer Microchip Microchip
Data Rate 8000 Mbps 8000 Mbps
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3
Length 3 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 140 mA 140 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3.9 mm
Base Number Matches 1 1

Compare MCP2544WFDT-E/MF with alternatives

Compare MCP2542WFDT-E/SN with alternatives