MCP2544FDT-E/SN vs TCAN1051GDRBTQ1 feature comparison

MCP2544FDT-E/SN Microchip Technology Inc

Buy Now Datasheet

TCAN1051GDRBTQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOP-8 VSON-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2016-03-03 2017-06-19
Samacsys Manufacturer Microchip Texas Instruments
Data Rate 8000 Mbps 5000 Mbps
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 140 mA 180 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Number of Channels 1
Screening Level AEC-Q100

Compare MCP2544FDT-E/SN with alternatives

Compare TCAN1051GDRBTQ1 with alternatives