MCP2515T-E/SORB2 vs MCP2515T-I/STVAO feature comparison

MCP2515T-E/SORB2 Microchip Technology Inc

Buy Now Datasheet

MCP2515T-I/STVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-18 TSSOP-20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Bus Compatibility SPI SPI
Clock Frequency-Max 40 MHz 40 MHz
Communication Protocol SYNC; BIT ;BYTE SYNC; BIT ;BYTE
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G20
JESD-609 Code e3 e3
Length 11.55 mm 6.5 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 18 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP18,.4 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level TS 16949 AEC-Q100
Seated Height-Max 2.65 mm 1.2 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, CAN
Base Number Matches 1 1
Number of I/O Lines
On Chip Data RAM Width 8
RAM (words) 14

Compare MCP2515T-E/SORB2 with alternatives

Compare MCP2515T-I/STVAO with alternatives