MCP2515-I/STG
vs
MCP2515-E/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
QFN
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
40 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE
SYNC; BIT ;BYTE
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
JESD-30 Code
R-PDSO-G20
S-PQCC-N20
JESD-609 Code
e3
e3
Length
6.5 mm
4 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of Serial I/Os
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, CAN
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Bus Compatibility
SPI
Number of I/O Lines
On Chip Data RAM Width
8
Package Equivalence Code
LCC20,.16SQ,20
RAM (words)
14
Supply Current-Max
10 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP2515-I/STG with alternatives
Compare MCP2515-E/ML with alternatives