MCP2515-E/SOVAO
vs
MCP2515-I/ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-18
4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Address Bus Width
Boundary Scan
NO
NO
Bus Compatibility
SPI
SPI
Clock Frequency-Max
40 MHz
40 MHz
Communication Protocol
SYNC; BIT ;BYTE
SYNC; BIT ;BYTE
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
JESD-30 Code
R-PDSO-G18
S-PQCC-N20
JESD-609 Code
e3
e3
Length
11.55 mm
4 mm
Low Power Mode
YES
YES
Number of I/O Lines
Number of Serial I/Os
1
1
Number of Terminals
18
20
On Chip Data RAM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP18,.4
LCC20,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
14
14
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
1 mm
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, CAN
SERIAL IO/COMMUNICATION CONTROLLER, CAN
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFN
Pin Count
20
Factory Lead Time
6 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
35.075
CO2e (mg)
422.303
Samacsys Description
Microchip MCP2515-I/ML, CAN Controller 1MBps CAN 2.0B, 20-Pin QFN
Samacsys Manufacturer
Microchip
Samacsys Modified On
2023-06-22 02:40:13
Total Weight
43.1
Category CO2 Kg
12.04
CO2
518.924
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP2515-E/SOVAO with alternatives
Compare MCP2515-I/ML with alternatives