MCP23017T-E/SS vs MCP23S17-E/SO feature comparison

MCP23017T-E/SS Microchip Technology Inc

Buy Now Datasheet

MCP23S17-E/SO Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP SOIC
SSOP-28 SOIC-28
28 28
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks 2 Weeks
Microchip Microchip
10 MHz 10 MHz
R-PDSO-G28 R-PDSO-G28
e3 e3
10.2 mm 17.9 mm
1 1
16 16
16 16
2 2
28 28
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
SSOP20,.3 SOP28,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
260 250
Not Qualified Not Qualified
2 mm 2.65 mm
1 mA 1 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
5.3 mm 7.5 mm
PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
2 3
MCP23X17

Compare MCP23017T-E/SS with alternatives

Compare MCP23S17-E/SO with alternatives