MCP23009T-E/SO vs PCA9554ARGTT feature comparison

MCP23009T-E/SO Microchip Technology Inc

Buy Now Datasheet

PCA9554ARGTT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description SOP, SOP18,.4 VQCCN, LCC16,.12SQ,20
Pin Count 18 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 10 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G18 S-PQCC-N16
JESD-609 Code e3
Length 11.55 mm 3 mm
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 8 1
Number of Terminals 18 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VQCCN
Package Equivalence Code SOP18,.4 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 2.3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 3 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1

Compare MCP23009T-E/SO with alternatives

Compare PCA9554ARGTT with alternatives