MCP23008T-E/SO vs PCA9534ADBT feature comparison

MCP23008T-E/SO Microchip Technology Inc

Buy Now Datasheet

PCA9534ADBT Texas Instruments

Buy Now Datasheet
Yes
Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP18,.4 SSOP,
18 16
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks
Microchip
10 MHz 0.4 MHz
R-PDSO-G18 R-PDSO-G16
e3
11.55 mm 6.2 mm
2
8
8 8
8 1
18 16
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SSOP
SOP18,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
260
Not Qualified Not Qualified
2.65 mm 2 mm
1 mA
5.5 V 5.5 V
4.5 V 2.3 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
40
7.5 mm 5.3 mm
PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
1 1

Compare MCP23008T-E/SO with alternatives

Compare PCA9534ADBT with alternatives