MCP23008T-E/SO vs MAX7329AWE feature comparison

MCP23008T-E/SO Microchip Technology Inc

Buy Now Datasheet

MAX7329AWE Maxim Integrated Products

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
SOP, SOP18,.4 SOP, SOP16,.4
18 16
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks
Microchip
10 MHz 0.1 MHz
R-PDSO-G18 R-PDSO-G16
e3 e0
11.55 mm 10.3 mm
2 1
8 8
8 8
8 1
18 16
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP18,.4 SOP16,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
2.65 mm 2.65 mm
1 mA
5.5 V 5.5 V
4.5 V 2.5 V
5 V 5 V
YES YES
CMOS BICMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
7.5 mm 7.5 mm
PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
1 1

Compare MCP23008T-E/SO with alternatives

Compare MAX7329AWE with alternatives