MCP2022P-E/MF vs MCP201T-E/SN feature comparison

MCP2022P-E/MF Microchip Technology Inc

Buy Now Datasheet

MCP201T-E/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-8 SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 6 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Screening Level TS 16949
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MCP2022P-E/MF with alternatives

Compare MCP201T-E/SN with alternatives