MCP2022P-E/MF vs 935290083029 feature comparison

MCP2022P-E/MF Microchip Technology Inc

Buy Now Datasheet

935290083029 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Package Description DFN-8 DIE,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-N8 R-XUUC-N13
Length 6 mm
Number of Functions 1 1
Number of Terminals 8 13
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Screening Level TS 16949 AEC-Q100
Seated Height-Max 1 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 5 mm
Base Number Matches 1 1

Compare MCP2022P-E/MF with alternatives

Compare 935290083029 with alternatives