MCP2021T-500E/MD
vs
MCP2021-330E/MD
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DFN
|
DFN
|
| Package Description |
Hvson, Solcc8,.16,32
|
Hvson, Solcc8,.16,32
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
DFN-8
|
DFN-8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4 Mm
|
4 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Transceivers |
1
|
1
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVSON
|
HVSON
|
| Package Equivalence Code |
SOLCC8,.16,32
|
SOLCC8,.16,32
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline, Heat Sink/Slug, Very Thin Profile
|
Small Outline, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Supply Voltage-Nom |
12 V
|
12 V
|
| Surface Mount |
Yes
|
Yes
|
| Telecom IC Type |
Lin Transceiver
|
Lin Transceiver
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin
|
Matte Tin
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.8 Mm
|
0.8 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
4 Mm
|
4 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|