MCP2021T-330E/SN vs MCP2021-330E/MD-AE2VAO feature comparison

MCP2021T-330E/SN Microchip Technology Inc

Buy Now Datasheet

MCP2021-330E/MD-AE2VAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description Sop, Sop8,.25 Dfn-8
Pin Count 8 8
Manufacturer Package Code SOIC-8 DFN-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3
Length 4.9 Mm 4 Mm
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.16,32
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Screening Level Ts 16949 Aec-Q100; Ts 16949
Seated Height-Max 1.75 Mm 1 Mm
Supply Voltage-Nom 12 V 12 V
Surface Mount Yes Yes
Telecom IC Type Lin Transceiver Lin Transceiver
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.8 Mm
Terminal Position Dual Dual
Width 3.9 Mm 4 Mm
Base Number Matches 1 1