MCP2021PT-500E/MD
vs
MCP2021T-330E/SNVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
SOP
Package Equivalence Code
SOLCC8,.16,32
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.215 mA
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
SOIC-8
Length
4.9 mm
Number of Functions
1
Number of Transceivers
1
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
Supply Voltage-Nom
12 V
Telecom IC Type
LIN TRANSCEIVER
Width
3.9 mm
Compare MCP2021PT-500E/MD with alternatives
Compare MCP2021T-330E/SNVAO with alternatives