MCP2021AT-500E/SNV07
vs
MCP2021A-500E/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.9 mm
9.271 mm
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
5.334 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
NO
Telecom IC Type
LIN TRANSCEIVER
CAN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare MCP2021AT-500E/SNV07 with alternatives
Compare MCP2021A-500E/P with alternatives