MCP2021AT-330E/SNV02 vs MCP2021-500E/P feature comparison

MCP2021AT-330E/SNV02 Microchip Technology Inc

Buy Now Datasheet

MCP2021-500E/P Microchip Technology Inc

Buy Now Datasheet
Not Recommended Obsolete
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDIP-T8
4.9 mm 9.271 mm
1 1
8 8
1 1
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
TS 16949 TS 16949
1.75 mm 5.334 mm
12 V 12 V
YES NO
LIN TRANSCEIVER LIN TRANSCEIVER
AUTOMOTIVE AUTOMOTIVE
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
3.9 mm 7.62 mm
1 1
Yes
DIP
8
Microchip
e3
MATTE TIN

Compare MCP2021AT-330E/SNV02 with alternatives

Compare MCP2021-500E/P with alternatives