MCP2021A-500E/ST
vs
MCP2021AT-330E/SNVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-14
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
Length
8.65 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
7.3 V
12 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
LIN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Number of Transceivers
1
Package Equivalence Code
SOP8,.25
Compare MCP2021A-500E/ST with alternatives
Compare MCP2021AT-330E/SNVAO with alternatives