MCP2021-330E/MD-AE2VAO
vs
MCP2021P-E/P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DFN-8
|
DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PDSO-N8
|
R-PDIP-T8
|
Length |
4 mm
|
9.271 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
DIP
|
Package Equivalence Code |
SOLCC8,.16,32
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
IN-LINE
|
Screening Level |
AEC-Q100; TS 16949
|
TS 16949
|
Seated Height-Max |
1 mm
|
5.334 mm
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
LIN TRANSCEIVER
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP2021-330E/MD-AE2VAO with alternatives
Compare MCP2021P-E/P with alternatives