MCP201T-I/SN vs MCP2022T-330E/SL feature comparison

MCP201T-I/SN Microchip Technology Inc

Buy Now Datasheet

MCP2022T-330E/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, HSOP,
Pin Count 8 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e3 e3
Length 4.9 mm 8.65 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT LIN TRANSCEIVER
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Number of Transceivers 1
Package Equivalence Code SOP14,.25
Screening Level TS 16949

Compare MCP201T-I/SN with alternatives

Compare MCP2022T-330E/SL with alternatives