MCP19124T-E/MJ vs MCP19115-E/MQ feature comparison

MCP19124T-E/MJ Microchip Technology Inc

Buy Now Datasheet

MCP19115-E/MQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC24,.16SQ,20 QCCN, LCC28,.2SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks, 4 Days 7 Weeks
Date Of Intro 2016-09-23
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PWM
Input Voltage-Max 42 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N24 S-PQCC-N28
JESD-609 Code e3 e3
Length 4 mm 5 mm
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC28,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 0.9 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BUCK-BOOST
Switching Frequency-Max 2100 kHz 2000 kHz
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 5 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Qualification Status Not Qualified

Compare MCP19124T-E/MJ with alternatives

Compare MCP19115-E/MQ with alternatives