MCP1825T-0802E/DB
vs
MCP1825S-0802E/AB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-223
|
SFM
|
Package Description |
PLASTIC, SOT-223, 3 PIN
|
, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
2.1 V
|
2.1 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
9.8679 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
0.825 V
|
0.82 V
|
Output Voltage1-Min |
0.775 V
|
0.78 V
|
Output Voltage1-Nom |
0.8 V
|
0.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
22.86 mm
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
3.1%
|
2.5%
|
Width |
3.5 mm
|
4.191 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.21 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
Line Regulation-Max |
|
0.004992%
|
Load Regulation-Max |
|
0.008%
|
Number of Outputs |
|
1
|
Package Code |
|
SFM
|
Package Equivalence Code |
|
SIP3,.1TB
|
Packing Method |
|
TUBE
|
|
|
|
Compare MCP1825T-0802E/DB with alternatives
Compare MCP1825S-0802E/AB with alternatives