MCP1825S-1802E/AB vs MCP1825T-1802E/EB feature comparison

MCP1825S-1802E/AB Microchip Technology Inc

Buy Now Datasheet

MCP1825T-1802E/EB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM D2PAK
Package Description , SIP3,.1TB PLASTIC, D2PAK-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.21 V 0.21 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2.1 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.0109584% 0.0109584%
Load Regulation-Max 0.018% 0.018%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.845 V 1.845 V
Output Voltage1-Min 1.755 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 21.15 mm 5.08 mm
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Width 4.44 mm 9.017 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP1825S-1802E/AB with alternatives

Compare MCP1825T-1802E/EB with alternatives