MCP1824T-0802E/DCVAO vs AP7335-08WG-7 feature comparison

MCP1824T-0802E/DCVAO Microchip Technology Inc

Buy Now Datasheet

AP7335-08WG-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Package Description SOT-223, 6 PIN GREEN, SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.32 V 0.3 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2 V
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e3
Length 6.5 mm 3 mm
Line Regulation-Max 0.005304%
Load Regulation-Max 0.008%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 0.82 V 0.816 V
Output Voltage1-Min 0.78 V 0.784 V
Output Voltage1-Nom 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOT-223-5 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.8 mm 1.45 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2%
Width 3.5 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT
Pin Count 5
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP1824T-0802E/DCVAO with alternatives

Compare AP7335-08WG-7 with alternatives