MCP1824S-5002E/DB vs LR1101L-48-AF5-R feature comparison

MCP1824S-5002E/DB Microchip Technology Inc

Buy Now Datasheet

LR1101L-48-AF5-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOT-223 SOT
Package Description SOP, SOT-223 LSSOP,
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.32 V 0.6 V
Dropout Voltage1-Nom 0.2 V 0.45 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G5
JESD-609 Code e3
Length 6.5 mm 2.9 mm
Line Regulation-Max 0.0058%
Load Regulation-Max 0.05% 0.192%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.1 A
Output Voltage1-Max 5.125 V 4.896 V
Output Voltage1-Min 4.875 V 4.704 V
Output Voltage1-Nom 5 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2%
Width 3.5 mm 1.6 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCP1824S-5002E/DB with alternatives

Compare LR1101L-48-AF5-R with alternatives