MCP1812AT-033/HCA
vs
TC1108-3.3VDBTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVSON, SOLCC4,.04,25
SOP, SOT-223
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.48 V
Dropout Voltage1-Nom
0.4 V
0.24 V
Input Voltage Absolute-Max
6 V
6.5 V
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
3.9 V
4.3 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G3
Length
1 mm
6.5 mm
Load Regulation-Max
0.05%
0.066%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
85 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.432 V
3.3825 V
Output Voltage1-Min
3.168 V
3.2175 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC4,.04,25
SOT-223
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
4%
2.5%
Width
1 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-223
Pin Count
4
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Line Regulation-Max
0.01155%
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP1812AT-033/HCA with alternatives
Compare TC1108-3.3VDBTR with alternatives