MCP1812AT-018/LT vs MCP1812A-018/HCA feature comparison

MCP1812AT-018/LT Microchip Technology Inc

Buy Now Datasheet

MCP1812A-018/HCA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SC-70, 5 PIN UDFN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.4 V 2.4 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
Length 2 mm 1 mm
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.872 V 1.872 V
Output Voltage1-Min 1.728 V 1.728 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP5/6,.08 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Width 1.25 mm 1 mm
Base Number Matches 1 1

Compare MCP1812AT-018/LT with alternatives

Compare MCP1812A-018/HCA with alternatives