MCP1812A-033/OT vs MCP1812B-033/HCA feature comparison

MCP1812A-033/OT Microchip Technology Inc

Buy Now Datasheet

MCP1812B-033/HCA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LSOP, TSOP5/6,.11,37 UDFN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
Length 2.9 mm 1 mm
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.432 V 3.432 V
Output Voltage1-Min 3.168 V 3.168 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE TUBE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.6 mm 1 mm
Base Number Matches 1 1

Compare MCP1812A-033/OT with alternatives

Compare MCP1812B-033/HCA with alternatives