MCP1811BT-028/OT
vs
MCP1711-30I/OT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.67 V
Dropout Voltage1-Nom
0.4 V
0.5 V
Input Voltage Absolute-Max
6 V
6.5 V
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
3.4 V
3.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.025%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
85 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.912 V
3.03 V
Output Voltage1-Min
2.688 V
2.97 V
Output Voltage1-Nom
2.8 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
SOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
4%
1%
Width
1.6 mm
1.55 mm
Base Number Matches
1
1
Date Of Intro
2016-03-31
Line Regulation-Max
0.01425%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Screening Level
TS 16949
Compare MCP1811BT-028/OT with alternatives
Compare MCP1711-30I/OT with alternatives