MCP1811B-033/LB vs MCP1811AT-033/HCA feature comparison

MCP1811B-033/LB Microchip Technology Inc

Buy Now Datasheet

MCP1811AT-033/HCA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP3/6,.08 HVSON, SOLCC4,.04,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code R-PDSO-G3 S-PDSO-N4
Length 2 mm 1 mm
Load Regulation-Max 0.025% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.432 V 3.432 V
Output Voltage1-Min 3.168 V 3.168 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP3/6,.08 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.25 mm 1 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MCP1811B-033/LB with alternatives

Compare MCP1811AT-033/HCA with alternatives