MCP1811ATT-030/LT
vs
MCP1811AT-030/TT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
TSOP, SOT-23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-09-27
2018-09-27
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.6 V
3.6 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2 mm
2.9 mm
Load Regulation-Max
0.025%
0.025%
Number of Functions
1
1
Number of Terminals
5
3
Operating Temperature TJ-Max
85 °C
85 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.12 V
3.12 V
Output Voltage1-Min
2.88 V
2.88 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.1 mm
1.12 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
4%
4%
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
Number of Outputs
1
Package Equivalence Code
SOT-23
Packing Method
TR
Compare MCP1811ATT-030/LT with alternatives
Compare MCP1811AT-030/TT with alternatives