MCP1811ATT-012/5X
vs
GS7117S5-1P3-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
GREEN SOLUTION TECHNOLOGY CO LTD
Package Description
QFN-4
SOT-353, 5 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-09-27
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.4 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.8 V
1.7 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
JESD-609 Code
e3
Length
1 mm
2.1 mm
Load Regulation-Max
0.025%
0.04%
Number of Functions
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
85 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.248 V
1.326 V
Output Voltage1-Min
1.152 V
1.274 V
Output Voltage1-Nom
1.2 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSON
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
0.6 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
4%
2%
Width
1 mm
1.25 mm
Base Number Matches
1
1
Package Equivalence Code
TSSOP5/6,.08
Terminal Pitch
0.65 mm
Compare MCP1811ATT-012/5X with alternatives
Compare GS7117S5-1P3-R with alternatives