MCP1811AT-012/OT
vs
MCP1811BT-012/HCA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
UDFN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-09-27
Samacsys Manufacturer
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.8 V
1.8 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
JESD-609 Code
e3
e4
Length
2.9 mm
1 mm
Load Regulation-Max
0.025%
0.025%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
85 °C
85 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.248 V
1.248 V
Output Voltage1-Min
1.152 V
1.152 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC4,.04,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
4%
Width
1.6 mm
1 mm
Base Number Matches
1
1
Compare MCP1811AT-012/OT with alternatives
Compare MCP1811BT-012/HCA with alternatives