MCP1811A-028/OT vs MCP1811B-028/LT feature comparison

MCP1811A-028/OT Microchip Technology Inc

Buy Now Datasheet

MCP1811B-028/LT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 5 PIN TSSOP, TSSOP5/6,.08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.4 V 3.4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2 mm
Load Regulation-Max 0.025% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.912 V 2.912 V
Output Voltage1-Min 2.688 V 2.688 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TUBE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.6 mm 1.25 mm
Base Number Matches 1 1

Compare MCP1811A-028/OT with alternatives

Compare MCP1811B-028/LT with alternatives