MCP1804T-C002I/MB
vs
MC78L12ABP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Part Package Code
SOT-89
Package Description
, TO-243
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
32 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.85 V
Dropout Voltage1-Nom
0.65 V
1.7 V
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
28 V
27 V
Input Voltage-Min
14 V
14.5 V
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
JESD-609 Code
e3
e0
Length
4.495 mm
Line Regulation-Max
0.504%
0.25%
Load Regulation-Max
0.175%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.1 A
Output Voltage1-Max
12.24 V
12.6 V
Output Voltage1-Min
11.76 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-243
TO-92
Package Equivalence Code
TO-243
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.6 mm
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
5%
Width
2.445 mm
Base Number Matches
1
5
Compare MCP1804T-C002I/MB with alternatives