MCP1804T-A002I/OT vs TL750L10CLPE3 feature comparison

MCP1804T-A002I/OT Microchip Technology Inc

Buy Now Datasheet

TL750L10CLPE3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 TO-92
Pin Count 5 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.95 V 0.6 V
Dropout Voltage1-Nom 0.7 V 0.6 V
Input Voltage Absolute-Max 30 V 26 V
Input Voltage-Max 28 V 26 V
Input Voltage-Min 12 V 11 V
JESD-30 Code R-PDSO-G5 O-PBCY-W3
JESD-609 Code e3 e3
Length 2.9 mm
Line Regulation-Max 0.48% 0.06%
Load Regulation-Max 0.175% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 10.2 V 10.5 V
Output Voltage1-Min 9.8 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-92
Package Equivalence Code TSOP5/6,.11,37 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CYLINDRICAL
Packing Method TR BULK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.45 mm
Surface Mount YES NO
Technology CMOS BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 2% 5%
Width 1.55 mm
Base Number Matches 1 1
Package Description TO-92, SIP3,.1,50

Compare MCP1804T-A002I/OT with alternatives

Compare TL750L10CLPE3 with alternatives