MCP1755TT-5002E/OT
vs
MCP1755ST-5002E/DC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOT-23, 5 PIN
|
SOT-223, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.5 V
|
0.5 V
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G6
|
Length |
2.9 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
5.1 V
|
5.1 V
|
Output Voltage1-Min |
4.9 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HSOP
|
Package Equivalence Code |
TSOP5,.11,37
|
SOT-223-5
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.45 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.55 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MCP1755TT-5002E/OT with alternatives
Compare MCP1755ST-5002E/DC with alternatives