MCP1754T-1802E/CB vs LR1118L-18-TQ3-A-T feature comparison

MCP1754T-1802E/CB Microchip Technology Inc

Buy Now Datasheet

LR1118L-18-TQ3-A-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC UNISONIC TECHNOLOGIES CO LTD
Package Description PLASTIC, SOT-23A, 3 PIN TO-263,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.88 V
Input Voltage-Max 16 V 15 V
Input Voltage-Min 3.6 V 3.8 V
JESD-30 Code R-PDSO-G3 R-PSSO-G3
JESD-609 Code e3
Length 2.9 mm 10.1 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 1 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-263
Package Equivalence Code TO-236 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 5.08 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2% 2%
Width 1.5 mm 9.02 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code D2PAK
Pin Count 4
Dropout Voltage1-Nom 0.65 V
Load Regulation-Max 0.054%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCP1754T-1802E/CB with alternatives

Compare LR1118L-18-TQ3-A-T with alternatives