MCP1754S-5002E/MB
vs
MCP1754T-5002E/DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
SOP, SOT-223-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage Absolute-Max
17.6 V
17.6 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSSO-F3
R-PDSO-G5
JESD-609 Code
e3
e3
Length
4.5 mm
6.5 mm
Line Regulation-Max
0.025%
0.025%
Load Regulation-Max
0.055%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOP
Package Equivalence Code
TO-243
SOT-223-5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Width
2.5 mm
3.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOT-223
Pin Count
5
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP1754S-5002E/MB with alternatives
Compare MCP1754T-5002E/DC with alternatives