MCP1727T-3302E/SN
vs
MCP1727-3002E/MF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DFN
Package Description
SOP, SOP8,.25
VSON, SOLCC8,.12,25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
5 Weeks
11 Weeks
Samacsys Manufacturer
Microchip
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.33 V
0.33 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.932 V
3.625 V
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Line Regulation-Max
0.01091904%
0.0114%
Load Regulation-Max
0.033%
0.03%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
3.382 V
3.075 V
Output Voltage1-Min
3.217 V
2.925 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.5%
2.5%
Width
3.9 mm
3 mm
Base Number Matches
1
1
Compare MCP1727T-3302E/SN with alternatives
Compare MCP1727-3002E/MF with alternatives