MCP1726T-3302E/SNVAO
vs
AP7361C-33D-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DIODES INC
Package Description
SOIC-8
TO-252, 3/2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.15 V
Dropout Voltage1-Nom
0.22 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.8 V
4.3 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G2
JESD-609 Code
e3
e3
Length
4.9 mm
6.58 mm
Line Regulation-Max
0.02178%
Load Regulation-Max
0.0495%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
3.366 V
3.333 V
Output Voltage1-Min
3.234 V
3.267 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
2.52 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.286 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2%
1%
Width
3.9 mm
6.1 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MCP1726T-3302E/SNVAO with alternatives
Compare AP7361C-33D-13 with alternatives