MCP1725T-0802E/SN vs MCP1825ST-0802E/AT feature comparison

MCP1725T-0802E/SN Microchip Technology Inc

Buy Now Datasheet

MCP1825ST-0802E/AT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SFM
Package Description 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 PLASTIC, TO-220, 5 PIN
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.21 V 0.21 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.3 V 2.1 V
JESD-30 Code R-PDSO-G8 R-PSFM-T5
JESD-609 Code e3 e3
Length 4.9 mm 10.16 mm
Line Regulation-Max 0.004736% 0.004992%
Load Regulation-Max 0.008% 0.008%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 0.82 V 0.82 V
Output Voltage1-Min 0.78 V 0.78 V
Output Voltage1-Nom 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOP8,.25 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.75 mm 15.7 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2.5%
Width 3.9 mm 4.191 mm
Base Number Matches 1 1

Compare MCP1725T-0802E/SN with alternatives

Compare MCP1825ST-0802E/AT with alternatives