MCP1703AT-4001E/DB vs MCP1703A-4002E/MC feature comparison

MCP1703AT-4001E/DB Microchip Technology Inc

Buy Now Datasheet

MCP1703A-4002E/MC Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-223, 3 PIN DFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.725 V 0.725 V
Dropout Voltage1-Nom 0.525 V 0.525 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.725 V 4.725 V
JESD-30 Code R-PDSO-G4 R-PDSO-N8
JESD-609 Code e3 e3
Length 6.5 mm 3 mm
Line Regulation-Max 0.1353% 0.1353%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 4.04 V 4.08 V
Output Voltage1-Min 3.96 V 3.92 V
Output Voltage1-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Equivalence Code SOT-223 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949 TS 16949
Seated Height-Max 1.8 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.3 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1% 2%
Width 3.5 mm 2 mm
Base Number Matches 1 1
Rohs Code Yes

Compare MCP1703AT-4001E/DB with alternatives

Compare MCP1703A-4002E/MC with alternatives