MCP1703AT-3302E/MC
vs
MCP1703T-3302E/CB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
39 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.725 V
0.725 V
Dropout Voltage1-Nom
0.525 V
0.525 V
Input Voltage Absolute-Max
18 V
18 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
4.091 V
4.025 V
JESD-30 Code
R-PDSO-N8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Line Regulation-Max
0.1178991%
0.1185525%
Load Regulation-Max
0.0825%
0.0825%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
3.399 V
3.366 V
Output Voltage1-Min
3.201 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC8,.12,20
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
2%
Width
2 mm
1.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23A
Pin Count
3
Qualification Status
Not Qualified
Compare MCP1703AT-3302E/MC with alternatives
Compare MCP1703T-3302E/CB with alternatives